Filter Your Search
1 - 10 of 175,300 results
|
GUS-TS8B-00-10R0-G
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 2 % | 50 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-10R0-FG
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 1 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-00-10R0-GF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 2 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-00-10R0-GG
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 2 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8B-00-10R0-JG
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 5 % | 50 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-00-10R0-JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 5 % | 50 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-00-10R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 5 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8ALF-00-10R0-FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 1 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8BLF-00-10R0-J
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 5 % | 50 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e3 | 125 °C | -55 °C | Chip | 16 | Matte Tin (Sn) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS8A-00-10R0-J
TT Electronics Resistors
|
Check for Price | No | Active | 10 Ω | 5 % | 100 mW | 2017 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e0 | 125 °C | -55 °C | Chip | 16 | Tin/Lead (Sn/Pb) | 900 µm | 5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |