Parametric results for: 2021新版叉车证专业制证,PS处理联系V:1521042176 under Array/Network Resistors

Filter Your Search

1 - 10 of 111,486 results

|
-
-
-
-
-
-
Size Code: 2021 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
SON-N954-01-10R0-J
TT Electronics Resistors
Check for Price No Active 10 Ω 5 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn60Pb40) 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
N959-05-10R-J
TT Electronics Resistors
Check for Price No Active 10 Ω 5 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-05-10R0-CG
TT Electronics Resistors
Check for Price Yes Active 10 Ω 0.25 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-05-10R0-D
TT Electronics Resistors
Check for Price Yes Active 10 Ω 0.5 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
N959-01-10R-GD
TT Electronics Resistors
Check for Price No Active 10 Ω 2 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
N959-01-10R-GF
TT Electronics Resistors
Check for Price No Active 10 Ω 2 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
SON-N959-01-10R0-DG
TT Electronics Resistors
Check for Price No Active 10 Ω 0.5 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-05-10R0-JC
TT Electronics Resistors
Check for Price Yes Active 10 Ω 5 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99
N954-05-10R-DG
TT Electronics Resistors
Check for Price No Active 10 Ω 0.5 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 50 V MIL-PRF-83401 150 °C -55 °C Monolithic 8 711 µm 5.08 mm 5.33 mm TT ELECTRONICS PLC compliant EAR99
SON-N959LF-01-10R0-DC
TT Electronics Resistors
Check for Price Yes Active 10 Ω 0.5 % 100 mW 2021 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 MIL-PRF-83401 150 °C -55 °C Monolithic 8 Matte Tin (Sn) - with Nickel (Ni) barrier 711 µm 5.08 mm 5.334 mm TT ELECTRONICS PLC compliant EAR99