Parametric results for: 744C083681JP under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 744c083681jp Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
744C083681JP
CTS Corporation
$0.1345 Yes Yes End Of Life 680 Ω 5 % 500 mW 1220 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 125 mW 680 Ω ISOLATED 4 70 °C YES 200 V e3 125 °C -55 °C Chip 1 8 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 5.08 mm 3.2 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.20 CTS