Parametric results for: M8340121M2102FC under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m8340121m2102fc Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
M83401-21-M-2102-F-C
TT Electronics Resistors
Check for Price Yes Active 21 kΩ 1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 300 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 21 kΩ BUSSED 1 NO 100 V e4 MIL-PRF-83401 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50