Filter Your Search
1 - 10 of 7,002 results
|
Y1365V0178QQ0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 100 Ω | 0.02 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||
|
Y1365V0178AT0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 100 Ω | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | compliant | EAR99 | 8533.21.00.10 | ||
|
Y1365V0178AT0R
Vishay Foil Resistors
|
Check for Price | No | No | Active | 100 Ω | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | SMT, 2016 | unknown | EAR99 | 8533.21.00.10 | ||
|
SMNZ100R/100RTCR0.2AQBW
Vishay Intertechnologies
|
Check for Price | No | Transferred | 100 Ω | 0.05 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | Waffle Pack | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
Y1365V0178AQ0R
Vishay Intertechnologies
|
Check for Price | No | Transferred | 100 Ω | 0.05 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | e0 | 125 °C | -55 °C | Molded | 8 | TR | Tin/Lead (Sn/Pb) | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||
|
SMNZ100R/100RTCR0.2QABU
Vishay Precision Group Inc
|
Check for Price | No | Active | 100 Ω | 0.02 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | Tube | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||
|
SMNZ100R/100RTCR0.2QTST
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 100 Ω | 0.02 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | TR | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||
|
SMNZ100R/100RTCR0.2AQBW
Vishay Precision Group Inc
|
Check for Price | No | Active | 100 Ω | 0.05 % | 100 mW | 2016 | DIP | 0.2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | Waffle Pack | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||||||||||||||
|
Y1365V0178AQ0R
Vishay Precision Group Inc
|
Check for Price | No | No | Active | 100 Ω | 0.05 % | 400 mW | 2016 | SURFACE MOUNT | SMT | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | SMN | HIGH-PRECISION, NON-INDUCTIVE | 100 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | SMN | YES | 1 ppm/°C | e0 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.73 mm | 5 mm | 3.99 mm | VISHAY PRECISION GROUP INC | DIP | compliant | EAR99 | 8533.21.00.10 | ||
|
Y1365V0178BA9W
Vishay Intertechnologies
|
Check for Price | Yes | Transferred | 100 Ω | 0.1 % | 100 mW | 2016 | DIP | 2 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FOIL | ISOLATED | 125 °C | -55 °C | Molded | 8 | Waffle Pack | 1.73 mm | 5 mm | 3.99 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |