Filter Your Search
1 - 1 of 1 results
|
CMB02070X1503FB200
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 400 mW | 2309 | SURFACE MOUNT | SMT | FIXED RESISTOR | CARBON FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 500 | 70 °C | YES | 500 V | e3 | AEC-Q200; VDE | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2309 | unknown |