Parametric results for: CMB02070X5103GB700 under Carbon Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cmb02070x5103gb700 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
CMB02070X5103GB700
Vishay Beyschlag
Check for Price Yes Yes Active 510 kΩ 2 % 400 mW 2309 SURFACE MOUNT SMT FIXED RESISTOR CARBON FILM ANTI-SULFUR, RATED AC VOLTAGE: 500V 70 °C YES 500 V e3 AEC-Q200; VDE 155 °C -55 °C Cylindrical 2 TR, BLISTER, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 2.2 mm 5.8 mm VISHAY INTERTECHNOLOGY INC SMT, 2309 unknown EAR99 8533.10.00.42