Filter Your Search
31 - 40 of 5,130 results
|
AT0402FRE075K1L
YAGEO Corporation
|
$0.0567 | Yes | Active | 5.1 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | ||||||||||
|
7-1623929-0
TE Connectivity
|
$0.0585 | Yes | Yes | Active | 5.1 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | -450, 0 ppm/°C | FIXED RESISTOR | CARBON FILM | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 16mm x 5.5mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.10.00.65 | TE Connectivity | |||||||||||||||||
|
SFR10EZPF5101
ROHM Semiconductor
|
$0.0622 | Yes | Active | 5.1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 150 V | AEC-Q200; IATF 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
MCFRBTNV5101
SPC Multicomp
|
$0.0672 | Yes | Active | 5.1 kΩ | 0.1 % | 250 mW | 1405 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | MELF | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | MULTICOMP PRO | MELF | unknown | |||||||||||||||
|
MP003827
SPC Multicomp
|
$0.0895 | Yes | Active | 5.1 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, EMBOSSED, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||||
|
RSMF3FT5K10
SEI Stackpole Electronics Inc
|
$0.1008 | Active | 5.1 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 500 V | e3 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | ||||||||||||||
|
MP000174
SPC Multicomp
|
$0.1011 | Yes | Active | 5.1 kΩ | 5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
SMM02040D5101BB300
Vishay Intertechnologies
|
$0.1060 | Yes | Active | 5.1 kΩ | 0.1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | |||||||||||
|
MCHP122WF5101T4E
SPC Multicomp
|
$0.1305 | Yes | Active | 5.1 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||||
|
ROX7J5K1
TE Connectivity
|
$0.1759 | Yes | Active | 5.1 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 750 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BOX | WIRE | 750 µm | 38 mm | 8.5 mm | 32 mm | 32mm x 8.5mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.90 | TE Connectivity |