Filter Your Search
41 - 50 of 6,629 results
|
4-1879495-6
TE Connectivity
|
$0.0193 | Yes | Active | 1 MΩ | 5 % | 200 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||||||
|
MP003671
SPC Multicomp
|
$0.0199 | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
MCMF01WJJ0105A10
SPC Multicomp
|
$0.0199 | Yes | Active | 1 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | WIRE | 5 mm | 12 mm | MULTICOMP PRO | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||||||||||||||
|
6-2176341-1
TE Connectivity
|
$0.0202 | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8533.21.00.30 | ||||||||||||||||||
|
CQ05S8J0105T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0208 | Yes | Active | 1 MΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 155 °C | 55 °C | Chip | 2 | TR | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||||||||||
|
HP05W3F1004T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0219 | Yes | Active | 1 MΩ | 1 % | 330 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | |||||||||||
|
CRGH0603F1M0
TE Connectivity
|
$0.0224 | Yes | Active | 1 MΩ | 1 % | 200 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 50 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 1.6mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||||||
|
CRGH0805F1M0
TE Connectivity
|
$0.0226 | Yes | Active | 1 MΩ | 1 % | 330 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 150 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2mm x 1.25mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||||||||||||||||
|
3-2176344-7
TE Connectivity
|
$0.0229 | Yes | Active | 1 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THICK FILM | YES | 200 V | e3 | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | WRAPAROUND | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8533.21.00.30 | ||||||||||||||||
|
CFR0W2J0105A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0232 | Yes | Active | 1 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | -700,0 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 350 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | ROYAL ELECTRONIC FTY CO LTD | AXIAL LEADED | compliant |