Parametric results for: 3P+EARTH+TEST+KIT+100M under Fixed Resistors

Filter Your Search

1 - 10 of 2,481 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 100000000
Select parts from the table below to compare.
Compare
Compare
MCHVR02JTHY1006
SPC Multicomp
$0.0399 Yes Active 100 MΩ 5 % 62.5 mW 0402 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 100 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 350 µm 1 mm 500 µm MULTICOMP PRO CHIP unknown
MCHVR06JTHV1006
SPC Multicomp
$0.0898 Yes Active 100 MΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO CHIP unknown
CHV2512-JW-107ELF
Bourns Inc
$0.2182 Yes Yes Active 100 MΩ 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV e3 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH TIN OVER NICKEL WRAPAROUND 600 µm 6.4 mm 3.2 mm BOURNS INC CHIP compliant EAR99 8533.21.00.30 Bourns
HVA12JA100M
SEI Stackpole Electronics Inc
$0.2200 Yes Yes Active 100 MΩ 5 % 1.2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 8 kV e3 125 °C -25 °C Tubular 2 AMMO PACK MATTE TIN WIRE 550 µm 4 mm 11 mm STACKPOLE ELECTRONICS INC Axial, compliant EAR99 8533.21.00.90 Stackpole Electronics, Inc.
MCHVR12JTHT1006
SPC Multicomp
$0.2234 Yes Active 100 MΩ 5 % 1 W 2512 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 10 Inch WRAPAROUND 550 µm 6.35 mm 3.1 mm MULTICOMP PRO CHIP unknown
HVA05FA100M
SEI Stackpole Electronics Inc
$0.2477 Yes Yes Active 100 MΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 3.5 kV e3 125 °C -25 °C Tubular 2 AMMO PACK MATTE TIN WIRE 550 µm 2.5 mm 6 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Stackpole Electronics, Inc.
HVA12FA100M
SEI Stackpole Electronics Inc
$0.3790 Yes Yes Active 100 MΩ 1 % 1.2 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 8 kV e3 125 °C -25 °C Tubular 2 AMMO PACK MATTE TIN WIRE 550 µm 4 mm 11 mm STACKPOLE ELECTRONICS INC AXIAL LEADED compliant EAR99 8533.21.00.90 Stackpole Electronics, Inc.
HR0805F-100MJI
TT Electronics Welwyn Components
$0.7885 Yes Yes Active 100 MΩ 5 % 0805 SURFACE MOUNT SMT -2000,250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 100 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99
RNX025100MJNEB
Vishay Intertechnologies
$1.0000 Yes Obsolete 100 MΩ 5 % 500 mW THROUGH HOLE MOUNT 200 ppm/°C FIXED RESISTOR METAL OXIDE FILM 25 °C NO 750 V e3 155 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
HVC0603T1006FET
Ohmite Mfg Co
$1.2052 Yes Active 100 MΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 400 µm 1.5 mm 800 µm OHMITE MANUFACTURING CO CHIP compliant EAR99 8533.21.00.30 Ohmite