Filter Your Search
21 - 30 of 2,481 results
|
MOX-750231006JE
Ohmite Mfg Co
|
$5.3573 | Yes | Yes | Active | 100 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | Ohmite | ||||||||
|
RNX025100MFNLB
Vishay Intertechnologies
|
$5.5670 | No | Obsolete | 100 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 750 V | e0 | 150 °C | -55 °C | Epoxy Coat | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||
|
RNX025100MJKLB
Vishay Intertechnologies
|
$5.5670 | No | Obsolete | 100 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 750 V | e0 | 150 °C | -55 °C | Epoxy Coat | 2 | TUBULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.56 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||
|
MOX-400231006FE
Ohmite Mfg Co
|
$6.2348 | Yes | Yes | Active | 100 MΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 2.5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 14.78 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | Ohmite | ||||||||
|
MOX-750231006FE
Ohmite Mfg Co
|
$6.6782 | Yes | Yes | Active | 100 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 25 °C | NO | 5 kV | e1 | 110 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn96.0Ag3.5Cu0.5) | WIRE | 508 µm | 38.1 mm | 4.19 mm | 22.35 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | Ohmite | ||||||||
|
HVCB1206BDE100M
SEI Stackpole Electronics Inc
|
$7.2228 | Yes | Yes | Active | 100 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 760 µm | 3.2 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | SMT, 1206 | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.30 | |||||||
|
HVCB2010BDE100M
SEI Stackpole Electronics Inc
|
$8.0766 | Yes | Yes | Active | 100 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | e3 | 150 °C | -55 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 760 µm | 5.08 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.30 | |||||||
|
ROX050100MFNEL
Vishay Intertechnologies
|
$8.6845 | Yes | Obsolete | 100 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 2 kV | e3 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 7.87 mm | 13.97 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | ||||||||||
|
MOX-1-121006G
Ohmite Mfg Co
|
$10.8847 | No | Active | 100 MΩ | 2 % | 2.5 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 10 kV | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 812 µm | 38.1 mm | 7.87 mm | 28.45 mm | OHMITE MANUFACTURING CO | compliant | ||||||||||||||||||
|
MOX92021006FVE
Ohmite Mfg Co
|
$14.7444 | Yes | Yes | Active | 100 MΩ | 1 % | 4.6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON INDUCTIVE | 70 °C | NO | 13.8 kV | e4 | 225 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD | WIRE | 1 mm | 35 mm | 8.2 mm | 39.5 mm | OHMITE MANUFACTURING CO | Axial, | unknown | Ohmite | EAR99 |