Filter Your Search
31 - 40 of 2,481 results
|
MOX-2-121006J
Ohmite Mfg Co
|
$15.6801 | No | Active | 100 MΩ | 5 % | 5 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 20 kV | 210 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | 812 µm | 38.1 mm | 7.87 mm | 53.85 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | |||||||||||||
|
ROX100100MFKLBP
Vishay Intertechnologies
|
$16.0254 | No | Obsolete | 100 MΩ | 1 % | 5.6 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 25 °C | NO | 7.5 kV | e0 | 180 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | LACER PACK | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 23.37 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | Vishay | ||||||
|
HTS00681006JPA20
Vishay Intertechnologies
|
$23.0860 | Yes | Active | 100 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 2 kV | e1 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 3.5 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
MOX94021006FVE
Ohmite Mfg Co
|
$24.5578 | Yes | Yes | Active | 100 MΩ | 1 % | 11.7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON INDUCTIVE | 70 °C | NO | 30 kV | e4 | 225 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD | WIRE | 1 mm | 35 mm | 8.2 mm | 77.6 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | Ohmite | ||||
|
MOX96021006FVE
Ohmite Mfg Co
|
$24.9825 | Yes | Yes | Active | 100 MΩ | 1 % | 15.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON INDUCTIVE | 70 °C | NO | 50 kV | e4 | 225 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | GOLD | WIRE | 1 mm | 35 mm | 8.2 mm | 123.7 mm | OHMITE MANUFACTURING CO | Axial, | unknown | EAR99 | Ohmite | ||||
|
HVAM36FBC100M
SEI Stackpole Electronics Inc
|
$26.3241 | Yes | Obsolete | 100 MΩ | 1 % | 3.6 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 15 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 38.1 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
HVAM20FBC100M
SEI Stackpole Electronics Inc
|
$27.3127 | Yes | Obsolete | 100 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 15 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 640 µm | 38.1 mm | 4.57 mm | 38.1 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||
|
HTS00681006FPA20
Vishay Intertechnologies
|
$28.1818 | Yes | Active | 100 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 2 kV | e1 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 3.5 mm | 14 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
HTS05231006FKA20
Vishay Intertechnologies
|
$32.0550 | Yes | Active | 100 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 5 kV | e1 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 800 µm | 25 mm | 4.5 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | |||||||
|
HVAM75FBC100M
SEI Stackpole Electronics Inc
|
$34.0439 | Yes | Obsolete | 100 MΩ | 1 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 30 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 79.38 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 |