Filter Your Search
1 - 10 of 2,285 results
|
MCHVR02JTFY1105
SPC Multicomp
|
$0.0265 | Yes | Active | 11 MΩ | 5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | |||||
|
MCHVR03JTFX1105
SPC Multicomp
|
$0.0355 | Yes | Active | 11 MΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | |||||
|
MP006998
SPC Multicomp
|
$0.0385 | Yes | Active | 11 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | WIRE | 600 µm | 28 mm | 2.5 mm | 6.8 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||
|
MCHVR05JTFW1105
SPC Multicomp
|
$0.0400 | Yes | Active | 11 MΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 10 Inch | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | |||||
|
MCHVR06JTFV1105
SPC Multicomp
|
$0.0619 | Yes | Active | 11 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | |||||
|
MCHVR0AJTFU1105
SPC Multicomp
|
$0.1622 | Yes | Active | 11 MΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | CHIP | unknown | |||||
|
MCHVR0AFTFU1105
SPC Multicomp
|
$0.2155 | Yes | Active | 11 MΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | CHIP | unknown | |||||
|
MCHVR12JTFT1105
SPC Multicomp
|
$0.2186 | Yes | Active | 11 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 10 Inch | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | MULTICOMP PRO | CHIP | unknown | |||||
|
MCHVR12FTFT1105
SPC Multicomp
|
$0.3476 | Yes | Active | 11 MΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 10 Inch | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | MULTICOMP PRO | CHIP | unknown | |||||
|
MCRC1/2G116KT
SPC Multicomp
|
$0.3773 | Yes | Obsolete | 11 MΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 350 V | 130 °C | Tubular | 2 | TR | WIRE | 700 µm | 25 mm | 3.6 mm | 9.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown |