Parametric results for: E2E-X12B218+2M under Fixed Resistors

Filter Your Search

21 - 30 of 4,485 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 2000000
Select parts from the table below to compare.
Compare
Compare
ERJPM8F2004V
Panasonic Electronic Components
$0.1154 Yes Active 2 MΩ 1 % 660 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM IEC60115-8 70 °C YES 500 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 3.2 mm 1.6 mm PANASONIC CORP CHIP compliant Panasonic
LHVC1206-2MFT5
TT Electronics Welwyn Components
$0.1249 Yes Yes Active 2 MΩ 1 % 250 mW 1206 SURFACE MOUNT 200 ppm/°C FIXED RESISTOR 70 °C YES 400 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN WRAPAROUND WELWYN COMPONENTS LTD , 1206 compliant EAR99
MCHVR0AJTFU2004
SPC Multicomp
$0.1622 Yes Active 2 MΩ 5 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 5 mm 2.5 mm MULTICOMP PRO CHIP unknown
7-1614894-7
TE Connectivity
$0.1807 Yes Yes Active 2 MΩ 0.1 % 100 mW 0805 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION YES 2 RECTANGULAR PACKAGE TR WRAPAROUND 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8533.21.00.30
MCHVR0AFTFU2004
SPC Multicomp
$0.2155 Yes Active 2 MΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 2 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch WRAPAROUND 550 µm 5 mm 2.5 mm MULTICOMP PRO CHIP unknown
35402M0FT
TE Connectivity
$0.2259 Yes Active 2 MΩ 1 % 4 W 2817 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 250 V 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8533.21.00.30
LCA0207002004J2200
Vishay Intertechnologies
$0.2625 Yes Active 2 MΩ 5 % 350 mW THROUGH HOLE MOUNT Axial FIXED RESISTOR CARBON FILM 70 °C NO 300 V e3 150 °C -55 °C Cylindrical 2 TUBULAR PACKAGE BULK Matte Tin (Sn) WIRE 600 µm 2.4 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED, ROHS COMPLIANT compliant
35022M0FT
TE Connectivity
$0.2764 Yes Active 2 MΩ 1 % 2 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 200 V 2 RECTANGULAR PACKAGE TR WRAPAROUND 5mm x 2.5mm x 1.1mm TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8533.21.00.30
MCHVR12FTFT2004
SPC Multicomp
$0.3476 Yes Active 2 MΩ 1 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3 kV 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 10 Inch WRAPAROUND 550 µm 6.35 mm 3.1 mm MULTICOMP PRO CHIP unknown
35502M0FT
TE Connectivity
$0.3659 Yes Active 2 MΩ 1 % 5 W 4320 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 300 V 2 RECTANGULAR PACKAGE TR WRAPAROUND TE CONNECTIVITY LTD unknown TE Connectivity EAR99 8533.21.00.30