Filter Your Search
21 - 30 of 4,334 results
|
MP003584
SPC Multicomp
|
$0.0375 | Yes | Active | 300 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | |||||||||||||||
|
MCHVR06FTEV3003
SPC Multicomp
|
$0.0400 | Yes | Active | 300 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||||
|
MP000104
SPC Multicomp
|
$0.0496 | Yes | Active | 300 kΩ | 5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
MP001565
SPC Multicomp
|
$0.0513 | Yes | Active | 300 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | MULTICOMP PRO | CHIP | unknown | ||||||||||||||
|
PMR02SJ0304A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0530 | Yes | Yes | Active | 300 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL OXIDE | 70 °C | NO | 600 V | e3 | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN OVER NICKEL | WIRE | 750 µm | 25 mm | 4 mm | 11 mm | ROYAL ELECTRONIC FTY CO LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MP000123
SPC Multicomp
|
$0.0538 | Active | 300 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | |||||||||||||||
|
MCHVR0AJTEU3003
SPC Multicomp
|
$0.0699 | Yes | Active | 300 kΩ | 5 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 2 kV | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | MULTICOMP PRO | CHIP | unknown | |||||||||||||||
|
RNV14FAL300K
SEI Stackpole Electronics Inc
|
$0.0742 | Yes | Active | 300 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 1150 | 70 °C | NO | 1.6 kV | e3 | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 2.4 mm | 6 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | unknown | Stackpole Electronics, Inc. | |||||||||||||
|
MP006446
SPC Multicomp
|
$0.0764 | Yes | Active | 300 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | 235 °C | -55 °C | Tubular | 2 | WIRE | 780 µm | 35 mm | 4.5 mm | 11.5 mm | MULTICOMP PRO | AXIAL LEADED | unknown | ||||||||||||||||
|
3502300KFT
TE Connectivity
|
$0.0820 | Yes | Active | 300 kΩ | 1 % | 2 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 5mm x 2.5mm x 1.1mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity |