Filter Your Search
41 - 50 of 4,334 results
|
LCA0207003003J2200
Vishay Intertechnologies
|
$0.2020 | Yes | Active | 300 kΩ | 5 % | 350 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON FILM | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||||||
![]() |
CPF-A-0603B300KE
TE Connectivity
|
$0.2050 | Yes | Yes | Active | 300 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.55mm x .8mm x .45mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | ||||||||||
|
VT1206BRD07300KL
YAGEO Corporation
|
$0.2124 | Yes | Active | 300 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; HIGH PRECISION | 70 °C | YES | 700 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
RN60D3003FB14
Vishay Intertechnologies
|
$0.2360 | No | Active | 300 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | Vishay | EAR99 | 8533.21.00.90 | |||||||||
|
RN55D3003FRE6
Vishay Intertechnologies
|
$0.2505 | No | Active | 300 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
RN60C3003FB14
Vishay Intertechnologies
|
$0.2750 | No | Active | 300 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
RN55C3003FRE6
Vishay Intertechnologies
|
$0.3200 | No | Active | 300 kΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
3560300KFT
TE Connectivity
|
$0.3449 | Yes | Active | 300 kΩ | 1 % | 6 W | 4527 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 300 V | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8533.21.00.30 | ||||||||||||||||||||
|
1879632-9
TE Connectivity
|
$0.4001 | Yes | Active | 300 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||||||||
|
1879626-9
TE Connectivity
|
$0.4539 | Yes | Active | 300 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 350 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | WIRE | 7.2mm x 2.5mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity |