Filter Your Search
11 - 20 of 2,678,175 results
|
MC00625W0402130R
SPC Multicomp
|
$0.0010 | Yes | Active | 30 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown | |||||
|
MC0603SAF2701T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 2.7 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | |||||
|
MC01W080511K3
SPC Multicomp
|
$0.0010 | Active | 1.3 kΩ | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MC0603SAF1802T5E
SPC Multicomp
|
$0.0010 | Yes | Active | 18 kΩ | 1 % | 100 mW | 0603 | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | 125 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | SMT, 0603 | unknown | EAR99 | |||||||||||
|
MC0100W06031510R
SPC Multicomp
|
$0.0010 | Active | 510 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
MC0100W0603120K
SPC Multicomp
|
$0.0010 | Active | 20 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | MULTICOMP PRO | CHIP | unknown | |||||||||
|
MCRE000119
SPC Multicomp
|
$0.0010 | Yes | Active | 130 Ω | 1 % | 50 mW | 0201 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 V | 125 °C | -55 °C | Chip | 2 | 230 µm | 600 µm | 300 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | ||||||||||||
|
MC01W080512R49
SPC Multicomp
|
$0.0010 | Active | 2.49 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MC0100W0603110R
SPC Multicomp
|
$0.0010 | Active | 10 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
MC00625W0402124K
SPC Multicomp
|
$0.0010 | Yes | Contact Manufacturer | 24 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | MULTICOMP PRO | CHIP | unknown |