Parametric results for: 卡地亚18k金手表30003多少元(精仿++微wxmpscp) under Fixed Resistors

Filter Your Search

1 - 10 of 5,613 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Resistance: 18000 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
ML114-18.0K-0.5%
Caddock Electronics Inc
Check for Price No Obsolete 18 kΩ 0.5 % 150 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 125 °C NO 200 V e4 175 °C Rectangular 2 TUBULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier WIRE 510 µm 38.1 mm 1.78 mm 4.78 mm CADDOCK ELECTRONICS INC unknown EAR99 8533.21.00.90
RVC201018K5%G
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 18 kΩ 5 % 500 mW 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR RVC 70 °C YES 500 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TAPE, EMBOSSED Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND STACKPOLE ELECTRONICS INC compliant EAR99 , 2010
RSPF1/218K1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 18 kΩ 1 % 500 mW THROUGH HOLE MOUNT 350 ppm/°C FIXED RESISTOR RSPF FLAME PROOF 70 °C NO 400 V e2 155 °C -55 °C 2 TUBULAR PACKAGE TR Tin/Copper (Sn/Cu) WIRE STACKPOLE ELECTRONICS INC compliant EAR99 AXIAL LEADED, ROHS COMPLIANT
PSN2MSFA183K
KOA Speer Electronics Inc
Check for Price Yes Active 18 kΩ 10 % 10 W SPECIAL MOUNT Quick Connect 1000 ppm/°C FIXED RESISTOR 25 °C NO 60 kV 125 °C -30 °C Tubular 2 Bulk SPECIAL 24 mm 200 mm KOA SPEER ELECTRONICS INC compliant EAR99
MCCFR0W4J0183A50
SPC Multicomp
$0.0386 Yes Active 18 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial -450,0 ppm/°C FIXED RESISTOR CARBON FILM 70 °C NO 250 V 155 °C -55 °C Tubular 2 WIRE 600 µm 28 mm 2.5 mm 6.8 mm MULTICOMP PRO unknown AXIAL LEADED
PHVP10BAC-18KDI
TT Electronics Welwyn Components
Check for Price Yes Obsolete 18 kΩ 0.5 % 1.3 W Axial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PHVP(AXIAL) 10 kV e3 200 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin (Sn) 800 µm 35 mm 2.5 mm 25.4 mm 5.08 mm WELWYN COMPONENTS LTD compliant EAR99 Axial,
PRM1/2X-183-JTW
RCD Components Inc
Check for Price Yes Active 18 kΩ 5 % 500 mW 4723 SMT 120 ppm/°C FIXED RESISTOR PRM e3 150 °C -55 °C Chip 2 TR Matte Tin (Sn) 5.3 mm 12 mm 5.8 mm RCD COMPONENTS INC compliant EAR99
SG73P1JRTTD183G
KOA Speer Electronics Inc
Check for Price Yes Active 18 kΩ 2 % 330 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC compliant EAR99 8533.21.00.30 CHIP
WR04X1802FQLJ
Walsin Technology Corporation
Check for Price Yes Yes Obsolete 18 kΩ 1 % 62.5 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LASER TRIMMABLE; RATED AC VOLTAGE (V): 50 70 °C YES 50 V e3 AEC-Q200 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND WALSIN TECHNOLOGY CORP compliant EAR99 , 0402
W0805HT-02-18K-J
TT Electronics Welwyn Components
Check for Price Yes Active 18 kΩ 5 % 100 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM PFCHT 150 °C PFC-HT YES 50 V e4 200 °C -55 °C Chip 2 RECTANGULAR PACKAGE Gold (Au) WRAPAROUND 510 µm 2.06 mm 1.27 mm WELWYN COMPONENTS LTD compliant EAR99 8533.21.00.30 SMT, 0805