Parametric results for: 平顺性息资源【在_线女Φ4281б0202】 under Fixed Resistors

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0202 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
FNR4-T2270.02OHMSG0.5%
Vishay Precision Group Inc
Check for Price Active 20 mΩ 0.5 % 80 W 0202 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR 50 °C YES 130 °C -40 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY PRECISION GROUP INC ROHS COMPLIANT unknown EAR99
RSK22N11R0D
Vishay Sfernice
Check for Price Yes Yes Active 11 Ω 0.5 % 50 mW 0202 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V 155 °C -55 °C Square 2 ONE SURFACE 400 µm 580 µm 580 µm VISHAY INTERTECHNOLOGY INC SMT, 0202 compliant EAR99 8533.21.00.30
RSK22N12.4F
Vishay Sfernice
Check for Price Yes Yes Active 12.4 Ω 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N16D
Vishay Sfernice
Check for Price Yes Yes Active 16 Ω 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N18.2D
Vishay Sfernice
Check for Price Yes Yes Active 18.2 Ω 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N18.9B
Vishay Sfernice
Check for Price Yes Yes Active 18.9 Ω 0.1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N19.3D
Vishay Sfernice
Check for Price Yes Yes Active 19.3 Ω 0.5 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N19.6B
Vishay Sfernice
Check for Price Yes Yes Active 19.6 Ω 0.1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
ATCWBR220R0FGEW
American Technical Ceramics Corp
Check for Price Transferred 20 Ω 1 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 125 V 150 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 250 µm 510 µm 510 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant
RSK22N21.5F
Vishay Sfernice
Check for Price Yes Yes Active 21.5 Ω 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99