Filter Your Search
1 - 10 of 158 results
|
RSK22N176B
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 176 Ω | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RSK22N10.2KB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10.2 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RSK22N2.8KB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 2.8 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RSK22N1.37KB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.37 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RSK22N417B
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 417 Ω | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RSK22N3.32KB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 3.32 kΩ | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
MSTF2ST-13500B-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 1.35 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
SFN7150ABCGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 715 Ω | 0.1 % | 125 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||
|
RSK22N19.6B
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 19.6 Ω | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 | ||||||||||
|
RSK22N167B
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 167 Ω | 0.1 % | 100 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | RSK22N | HIGH PRECISION | 25 °C | YES | 100 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | ONE SURFACE | VISHAY INTERTECHNOLOGY INC | , 0202 | compliant | EAR99 |