Filter Your Search
1 - 10 of 14 results
|
2176077-5
TE Connectivity
|
Check for Price | Yes | Active | 0.2 mΩ | 1 % | 7 W | 1575 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | GULL WING | 15.2mm x 7.5mm x 1.92mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||
|
TLRS157560DR0004FTDG
TE Connectivity
|
Check for Price | Yes | Active | 0.4 mΩ | 1 % | 6 W | 1575 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 65 °C | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | GULL WING | 650 µm | 15 mm | 7.75 mm | 15.2mm x 7.5mm x 1.24mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
2176077-2
TE Connectivity
|
$1.6994 | Yes | Yes | Active | 1 mΩ | 1 % | 6 W | 1575 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 15.2mm x 7.5mm x 1.34mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP | ||||||||||
|
TLRS157550ER0005FTDG
TE Connectivity
|
$1.6001 | Active | 1 % | 6 W | 1575 | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 155 °C | -55 °C | 2 | TR | 15.2mm x 7.5mm x 1.06mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||
|
2176077-3
TE Connectivity
|
$1.6994 | Yes | Yes | Active | 2 mΩ | 1 % | 4 W | 1575 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 15.2mm x 7.5mm x .9mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP | ||||||||||
|
2176077-7
TE Connectivity
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 3 W | 1575 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | GULL WING | 15.2mm x 7.5mm x .7mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP | |||||||||||
|
2176077-4
TE Connectivity
|
$1.8844 | Yes | Yes | Active | 3 mΩ | 1 % | 3.5 W | 1575 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 15.2mm x 7.5mm x .77mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | CHIP | ||||||||||
|
TLRS157560ER0005FTDG
TE Connectivity
|
$1.8760 | Yes | Yes | Active | 0.5 mΩ | 1 % | 6 W | 1575 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 65 °C | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | GULL WING | 550 µm | 15 mm | 7.75 mm | 15.2mm x 7.5mm x 1.06mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
TLRS157535ER003FTDG
TE Connectivity
|
Check for Price | Yes | Active | 3 mΩ | 1 % | 3.5 W | 1575 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 65 °C | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | GULL WING | 280 µm | 15 mm | 7.75 mm | 15.2mm x 7.5mm x .77mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||
|
TLRS157540ER002FTDG
TE Connectivity
|
$1.0000 | Yes | Active | 2 mΩ | 1 % | 4 W | 1575 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | 65 °C | YES | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | GULL WING | 430 µm | 15 mm | 7.75 mm | 15.2mm x 7.5mm x .9mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | CHIP |