Parametric results for: 隆尧小姐包夜【聯系Φ4281б0202服务】 under Fixed Resistors

Filter Your Search

1 - 10 of 158 results

|
-
-
-
-
-
-
-
-
-
Size Code: 0202 Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
MSMW118AT-50R00J-G
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 50 Ω 5 % 125 mW 0202 SURFACE MOUNT 150 ppm/°C FIXED RESISTOR MSMW LASER TRIMMABLE 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE GOLD ONE SURFACE MINI-SYSTEMS INC , 0202 compliant EAR99
MSTF2ST-20000G-A
Mini-Systems Inc (MSI)
Check for Price Active 2 kΩ 2 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE ONE SURFACE 254 µm 508 µm 508 µm MINI-SYSTEMS INC SMT, 0202 compliant EAR99 8533.21.00.30
FPR4-T227100OHMSG2%
Vishay Precision Group Inc
Check for Price Active 100 Ω 2 % 60 W 0202 SURFACE MOUNT 50 ppm/°C FIXED RESISTOR YES 130 °C -40 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY PRECISION GROUP INC ROHS COMPLIANT unknown EAR99
RSK22N866F
Vishay Sfernice
Check for Price Yes Yes Active 866 Ω 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N200F
Vishay Sfernice
Check for Price Yes Yes Active 200 Ω 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N8.06KF
Vishay Sfernice
Check for Price Yes Yes Active 8.06 kΩ 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
RSK22N95.3KF
Vishay Sfernice
Check for Price Yes Yes Active 95.3 kΩ 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99
ATCWBR220R0FGEW
American Technical Ceramics Corp
Check for Price Transferred 20 Ω 1 % 250 mW 0202 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 125 V 150 °C -55 °C Rectangular 2 WAFFLE PACK ONE SURFACE 250 µm 510 µm 510 µm AMERICAN TECHNICAL CERAMICS CORP CHIP compliant
MSTF2ST51100FA
Mini-Systems Inc (MSI)
Check for Price Active 5.11 kΩ 1 % 250 mW 0202 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 150 °C -55 °C Chip 2 RECTANGULAR PACKAGE ONE SURFACE 254 µm 508 µm 508 µm MINI-SYSTEMS INC SMT, 0202 compliant EAR99 8533.21.00.30
RSK22N681F
Vishay Sfernice
Check for Price Yes Yes Active 681 Ω 1 % 100 mW 0202 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR RSK22N HIGH PRECISION 25 °C YES 100 V 155 °C -55 °C 2 RECTANGULAR PACKAGE ONE SURFACE VISHAY INTERTECHNOLOGY INC , 0202 compliant EAR99