Filter Your Search
1 - 10 of 158 results
|
MSTF2ST-13500B-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 1.35 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
SFN7150ABCGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 715 Ω | 0.1 % | 125 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
SFN33200BCGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 3.32 kΩ | 0.1 % | 125 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
MSTF2ST-10002B-A
Mini-Systems Inc (MSI)
|
Check for Price | Active | 100 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
RSK22N37R0D
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 37 Ω | 0.5 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | ||||
|
RSK22N16K0B
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 16 kΩ | 0.1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | Square | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | ||||
|
ATCWBR220R0FGEW
American Technical Ceramics Corp
|
Check for Price | Transferred | 20 Ω | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 125 V | 150 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | ONE SURFACE | 250 µm | 510 µm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | ||||||||
|
SFN10002BCGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 100 kΩ | 0.1 % | 125 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | |||||||
|
MSTF2ST51100FA
Mini-Systems Inc (MSI)
|
Check for Price | Active | 5.11 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 508 µm | 508 µm | MINI-SYSTEMS INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | ||||||
|
SFN6190ABCGGHWS
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 619 Ω | 0.1 % | 125 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 175 °C | -55 °C | Chip | 2 | WAFFLE PACK | ONE SURFACE | 254 µm | 510 µm | 510 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown |