Parametric results for: 云林美女陪睡+319337б70_Q*扣fus under Fusible Resistors

Filter Your Search

1 - 10 of 147,505 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
CPS06V3T6R0
TA-I Technology Co Ltd
Check for Price Active 6 mΩ 25 % 0603 SURFACE MOUNT 120 s FIXED RESISTOR - FUSIBLE THIN FILM YES 32 V e3 105 °C -20 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND TA-I TECHNOLOGY CO LTD , 0603 compliant EAR99
CMH06V3T8R0
TA-I Technology Co Ltd
Check for Price Active 9 mΩ 0603 SURFACE MOUNT 60 s FIXED RESISTOR - FUSIBLE 2 TIMES RATED CURRENT, RATED AC VOLTAGE (V): 32 25 °C YES 32 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND TA-I TECHNOLOGY CO LTD CHIP compliant
CP12V3T7R0
TA-I Technology Co Ltd
Check for Price Active 9 mΩ 25 % 1206 SURFACE MOUNT 5 s FIXED RESISTOR - FUSIBLE THIN FILM YES 32 V e3 105 °C -20 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TA-I TECHNOLOGY CO LTD CHIP compliant EAR99
CPS12V3T7R0
TA-I Technology Co Ltd
Check for Price Active 10 mΩ 25 % 1206 SURFACE MOUNT 120 s FIXED RESISTOR - FUSIBLE THIN FILM YES 32 V e3 105 °C -20 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND TA-I TECHNOLOGY CO LTD , 1206 compliant EAR99
PPFR10090004
PILKOR Electronics Co Ltd
Check for Price Contact Manufacturer 10 mΩ 20 % 1 W THROUGH HOLE MOUNT 1500 ppm/°C 15 s FIXED RESISTOR - FUSIBLE PFR1W 70 °C NO 250 V e3 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK TIN WIRE PILKOR ELECTRONICS CO LTD AXIAL LEADED unknown EAR99
CMH06V3T7R0
TA-I Technology Co Ltd
Check for Price Active 10.5 mΩ 0603 SURFACE MOUNT 60 s FIXED RESISTOR - FUSIBLE 2 TIMES RATED CURRENT, RATED AC VOLTAGE (V): 32 25 °C YES 32 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND TA-I TECHNOLOGY CO LTD CHIP compliant EAR99
CMH06V3T6R0
TA-I Technology Co Ltd
Check for Price Active 10.8 mΩ 0603 SURFACE MOUNT 60 s FIXED RESISTOR - FUSIBLE 2 TIMES RATED CURRENT, RATED AC VOLTAGE (V): 32 25 °C YES 32 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND TA-I TECHNOLOGY CO LTD CHIP compliant EAR99
CPS06V3T5R0
TA-I Technology Co Ltd
Check for Price Active 11 mΩ 25 % 0603 SURFACE MOUNT 120 s FIXED RESISTOR - FUSIBLE THIN FILM YES 32 V e3 105 °C -20 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND TA-I TECHNOLOGY CO LTD , 0603 compliant EAR99
CPS12V3T5R0
TA-I Technology Co Ltd
Check for Price Active 12 mΩ 25 % 1206 SURFACE MOUNT 120 s FIXED RESISTOR - FUSIBLE THIN FILM YES 32 V e3 105 °C -20 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) WRAPAROUND TA-I TECHNOLOGY CO LTD , 1206 compliant EAR99
CP12V3T5R0
TA-I Technology Co Ltd
Check for Price Active 12 mΩ 25 % 1206 SURFACE MOUNT 5 s FIXED RESISTOR - FUSIBLE THIN FILM YES 32 V e3 105 °C -20 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TA-I TECHNOLOGY CO LTD , 1206 compliant EAR99