Parametric results for: RG2012P-622-B-T1 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rg2012p622bt1 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
RG2012P-622-B-T1
Susumu Co Ltd
Check for Price Yes Obsolete 6.2 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM RG ULTRA PRECISION 85 °C RG2012(P TC,B TOL) YES 100 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1.25 mm SUSUMU CO LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 Susumu