Parametric results for: RN73H2ETTD4931F50 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73h2ettd4931f50 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
RN73H2ETTD4931F50
KOA Speer Electronics Inc
Check for Price Yes Active 4.93 kΩ 1 % 250 mW 1210 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 2.5 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30