Filter Your Search
11 - 20 of 932,719 results
|
KRL1220E-C-R033-F-T5
Susumu Co Ltd
|
$0.0347 | Yes | Yes | Active | 33 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1220E-C-R047-F-T5
Susumu Co Ltd
|
$0.0352 | Yes | Yes | Active | 47 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1632E-C-R006-G-T5
Susumu Co Ltd
|
$0.0393 | Yes | Yes | Active | 6 mΩ | 2 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | |||
|
KRL1632E-C-R007-G-T5
Susumu Co Ltd
|
$0.0393 | Yes | Yes | Active | 7 mΩ | 2 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
KRL1632E-C-R012-F-T5
Susumu Co Ltd
|
$0.0410 | Yes | Yes | Active | 12 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
KRL1632E-C-R008-G-T5
Susumu Co Ltd
|
$0.0420 | Yes | Yes | Active | 8 mΩ | 2 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1632E-C-R390-F-T5
Susumu Co Ltd
|
$0.0420 | Yes | Yes | Active | 390 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1632E-C-R009-G-T5
Susumu Co Ltd
|
$0.0420 | Yes | Yes | Active | 9 mΩ | 2 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1632E-C-R470-F-T5
Susumu Co Ltd
|
$0.0420 | Yes | Yes | Active | 470 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | Susumu | ||
|
KRL1632E-C-R015-F-T1
Susumu Co Ltd
|
$0.0478 | Yes | Yes | Active | 15 mΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 120 °C | YES | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | Susumu |