Filter Your Search
1 - 10 of 14 results
|
PBY4R1200D
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.12 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 30 mm | 15 mm | 20 mm | 40 mm | 5 mm | VISHAY PRECISION GROUP INC | Radial, | compliant | EAR99 | ||||||
|
PCY4R2200F
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.22 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 4 Terminals | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | WIRE | 1.2 mm | 30 mm | 5 mm | 40 mm | 20 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||
|
HGY4R7500A
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.75 Ω | 0.05 % | 300 mW | THROUGH HOLE MOUNT | PCB Mount | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 125 °C | NO | 300 V | 150 °C | -65 °C | Rectangular | 4 | WIRE | 30 mm | 12.8 mm | 19 mm | 8.8 mm | VISHAY PRECISION GROUP INC | 4 Terminals, 7535 | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
HGY4R7500D
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.75 Ω | 0.5 % | 300 mW | THROUGH HOLE MOUNT | PCB Mount | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 125 °C | NO | 300 V | 150 °C | -65 °C | Rectangular | 4 | WIRE | 30 mm | 12.8 mm | 19 mm | 8.8 mm | VISHAY PRECISION GROUP INC | 4 Terminals, 7535 | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
HGY4R3200B
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.32 Ω | 0.1 % | 300 mW | THROUGH HOLE MOUNT | PCB Mount | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 125 °C | NO | 300 V | 150 °C | -65 °C | Rectangular | 4 | WIRE | 30 mm | 12.8 mm | 19 mm | 8.8 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
PCY4R0200F
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.02 Ω | 1 % | 10 W | THROUGH HOLE MOUNT | 4 Terminals | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 4 | RECTANGULAR PACKAGE | WIRE | 1.2 mm | 30 mm | 5 mm | 40 mm | 20 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||
|
HGY4R6400D
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.64 Ω | 0.5 % | 300 mW | THROUGH HOLE MOUNT | PCB Mount | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 125 °C | NO | 300 V | 150 °C | -65 °C | Rectangular | 4 | WIRE | 30 mm | 12.8 mm | 19 mm | 8.8 mm | VISHAY PRECISION GROUP INC | 4 Terminals, 7535 | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
HGY4R8100Q
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.81 Ω | 0.02 % | 300 mW | THROUGH HOLE MOUNT | PCB Mount | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | ULTRA PRECISION | 125 °C | NO | 300 V | 150 °C | -65 °C | Rectangular | 4 | WIRE | 30 mm | 12.8 mm | 19 mm | 8.8 mm | VISHAY PRECISION GROUP INC | 4 Terminals, 7535 | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
PBY4R9300D
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.93 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Radial | 2.5 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 2W, ULTRA PRECISION | 25 °C | NO | 750 V | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 800 µm | 30 mm | 15 mm | 20 mm | 40 mm | 5 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||
|
RNC90Y4R9900BR
Vishay Intertechnologies
|
Check for Price | No | No | Active | 4.99 Ω | 0.1 % | 300 mW | THROUGH HOLE MOUNT | Radial | 5 ppm/°C | FIXED RESISTOR | METAL FOIL | 125 °C | NO | 300 V | e0 | MIL-PRF-55182/9 | 175 °C | -50 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN LEAD | WIRE | 635 µm | 25.4 mm | 3.81 mm | 8.28 mm | 7.62 mm | 2.67 mm | VISHAY PRECISION GROUP INC | Radial, | unknown | EAR99 | 8533.21.00.90 |