Filter Your Search
1 - 10 of 13 results
|
GS3-76R8FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 76.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
GS-3-76R8FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 76.8 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | |||||||
|
GS-376R81%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 76.8 Ω | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
GS-3-768RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 768 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | |||||||
|
GS3-768RFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 768 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||
|
GS3-768RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 768 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||
|
GS-376811%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 7.68 kΩ | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
GS-376821%
TT Electronics Resistors
|
Check for Price | No | Obsolete | 76.8 kΩ | 1 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | GS-3(1% TOL) | 1 kV | e0 | 175 °C | -55 °C | Molded | 2 | Tin/Lead (Sn30Pb70) | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||
|
GS-3-76K8FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 76.8 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | -50,50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | RG | NO | 1 kV | 175 °C | Tubular | TUBULAR PACKAGE | TR | NOT SPECIFIED | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | AXIAL LEADED | compliant | |||||||
|
GS3-76K8FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 76.8 kΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RG | PRECISION | 70 °C | NO | 1 kV | e3 | 175 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 810 µm | 38.1 mm | 5.7 mm | 13.1 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 |