Parametric results for: M55342K03B160GRTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m55342k03b160grtp Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
M55342K03B160GRTP
Vishay Dale
Check for Price No No Active 160 Ω 2 % 200 mW 1005 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM NON-INDUCTIVE 70 °C YES 75 V e0 MIL-PRF-55342 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 2.667 mm 1.27 mm VISHAY INTERTECHNOLOGY INC SMT, 1005 compliant EAR99 8533.21.00.30