Filter Your Search
1 - 10 of 21,353,357 results
|
HVRW21CD45M9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 45.9 MΩ | 0.25 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 10 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 22.86 mm | 9.53 mm | 25.4 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW39BC21M5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 21.5 MΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 2 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 5.08 mm | 10.16 mm | 7.62 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW39KD180K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 180 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 2 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 5.08 mm | 10.16 mm | 7.62 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW42CD23M4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 23.4 MΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 20 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 48.26 mm | 12.7 mm | 50.8 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW56DD898M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 898 MΩ | 0.5 % | 6 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 40 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 99.06 mm | 19.05 mm | 101.6 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW56DE361M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 361 MΩ | 0.5 % | 6 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 40 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 99.06 mm | 19.05 mm | 101.6 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW21BD741K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 741 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 10 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 22.86 mm | 9.53 mm | 25.4 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW29DL2M71
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.71 MΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 4 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 10.16 mm | 9.53 mm | 12.7 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW39KC220K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 220 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 2 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 5.08 mm | 10.16 mm | 7.62 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
HVRW42BC19M6
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 19.6 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 20 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 48.26 mm | 12.7 mm | 50.8 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |