Parametric results for: 30rms under Non-linear Resistors

Filter Your Search

31 - 40 of 2,082,668 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TX04F103F3380ER
Ohmite Mfg Co
$0.0244 Yes Active 10 kΩ 1 % 110 mW 3380 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 350 µm 1 mm 500 µm OHMITE MANUFACTURING CO CHIP unknown Ohmite SMT
TX04G303G3950ER
Ohmite Mfg Co
$0.0244 Yes Active 30 kΩ 2 % 110 mW 3950 K METAL GLAZE/THICK FILM NTC THERMISTOR REFERENCE STANDARD: AEC-Q200 SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 125 °C -40 °C 2 TR, PUNCHED PAPER, 7 INCH DUAL ENDED WRAPAROUND 350 µm 1 mm 500 µm OHMITE MANUFACTURING CO CHIP unknown Ohmite SMT
NTCG063JF103FTB
TDK Corporation
$0.0245 Yes Yes Active 10 kΩ 1 % 100 mW 3435 K METAL OXIDE NTC THERMISTOR SURFACE MOUNT 25 °C YES TEMPERATURE SENSING 5 V e3 UL 125 °C -40 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 300 µm 600 µm 300 µm TDK CORP CHIP compliant TDK SMT EAR99 8533.40.80.70
431KK07
YAGEO Corporation
$0.0250 Yes Active 10 % 250 mW METAL OXIDE VARISTOR 28 J THROUGH HOLE MOUNT NO OVERLOAD PROTECTION 350 V 125 °C -40 °C 2 BULK RADIAL WIRE 12 mm 9 mm 5.7 mm YAGEO CORP RADIAL LEADED compliant YAGEO Radial
MC011039
SPC Multicomp
$0.0254 Active PTC RESETTABLE FUSE SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.40.80.70
MC011038
SPC Multicomp
$0.0254 Active PTC RESETTABLE FUSE MULTICOMP PRO unknown
MC36213
SPC Multicomp
$0.0256 Yes Active PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.15 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 85 °C -40 °C RECTANGULAR 2 RECTANGULAR PACKAGE Pure Tin (Sn) DUAL ENDED WRAPAROUND 900 µm 2.3 mm 1.5 mm MULTICOMP PRO CHIP unknown SMT EAR99 8533.40.80.70
MCV151K14DS
SPC Multicomp
$0.0262 Active 600 mW VARISTOR 95 V 45 J THROUGH HOLE MOUNT NO 127 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE 20.5 mm MULTICOMP PRO RADIAL LEADED unknown
MCV241K14DS
SPC Multicomp
$0.0262 Active 600 mW VARISTOR 150 V 66 J THROUGH HOLE MOUNT NO 200 V 125 °C -55 °C 2 DISK PACKAGE RADIAL WIRE MULTICOMP PRO RADIAL LEADED unknown
MC36218
SPC Multicomp
$0.0262 Yes Active 1 W PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.11 OHMS SURFACE MOUNT YES TEMPERATURE SENSING 24 V 85 °C -40 °C 2 DUAL ENDED ONE SURFACE 1.55 mm 4.73 mm 3.41 mm MULTICOMP PRO CHIP unknown SMT EAR99 8533.40.80.70