Parametric results for: b57421v2473h062 under Temperature Dependent Resistors (NTC/PTC)

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: b57421v2473h062 Sorted By: Resistance
Select parts from the table below to compare.
Compare
Compare
B57421V2473H062
TDK Epcos
Check for Price Yes Yes Active 47 kΩ 3 % 210 mW SURFACE MOUNT SMT 4000 K NTC THERMISTOR 25 °C YES TEMPERATURE COMPENSATION e3 UL 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, BLISTER, 7 INCH TIN OVER NICKEL DUAL ENDED WRAPAROUND 1.3 mm 2 mm 1.25 mm EPCOS AG , compliant EAR99 8533.40.80.70 NTC Thermistor TDK