Filter Your Search
1 - 10 of 1,754 results
|
YR100B107RCC
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 107 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||
|
YR100B5K23CC
TE Connectivity
|
Check for Price | Yes | Obsolete | 5.23 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | SEMI PRECISION | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||
|
YR100B237KCC
TE Connectivity
|
Check for Price | Yes | Obsolete | 237 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | SEMI PRECISION | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.21.00.90 | |||
|
YR100B309KCC
TE Connectivity
|
Check for Price | Yes | Obsolete | 309 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | ||||
|
YR100B45R3CC
TE Connectivity
|
Check for Price | Yes | Obsolete | 45.3 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | SEMI PRECISION | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||
|
YR100B13R3CC
TE Connectivity
|
Check for Price | Yes | Obsolete | 13.3 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | SEMI PRECISION | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||
|
YR100B825RCC
TE Connectivity
|
Check for Price | Yes | Obsolete | 825 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | SEMI PRECISION | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||
|
YR100B68K1CC
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 68.1 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 | |||
|
YR100B54R9CC
TE Connectivity
|
Check for Price | Yes | Obsolete | 54.9 Ω | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | SEMI PRECISION | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.21.00.90 | |||
|
YR100B12K7CC
TE Connectivity
|
Check for Price | Yes | Obsolete | 12.7 kΩ | 0.1 % | 1 W | THROUGH HOLE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | YR | SEMI PRECISION | NO | TUBULAR PACKAGE | AMMO PACK | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.90 |