Parametric results for: NTR04F1651CTRF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ntr04f1651ctrf Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
NTR04F1651CTRF
NIC Components Corp
Check for Price Yes Yes Active 1.65 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm NIC COMPONENTS CORP SMT, 0402 compliant EAR99 8533.21.00.30