Parametric results for: rj1206fre07133kl under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rj1206fre07133kl Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RJ1206FRE07133KL
YAGEO Corporation
Check for Price Yes Obsolete 133 kΩ 1 % 125 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM RJ LASER TRIMMABLE 70 °C RJ YES 150 V e3 125 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm YAGEO CORP SMT, 1206 unknown EAR99 8533.21.00.30