Filter Your Search
41 - 50 of 329,306 results
|
416XA202PJIT
TE Connectivity
|
$0.7784 | Yes | Yes | Obsolete | 2 kΩ | 0.25 % | 200 mW | THROUGH HOLE MOUNT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | |||||||||||||||||||||||
|
23BR2KLFTR
TT electronics / BI Technologies
|
$0.7787 | Yes | Yes | Active | 2 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Tin (Sn) | GULL WING | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
82PR2KLF
TT electronics / BI Technologies
|
$0.7991 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 70 °C | NO | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 220 deg | Matte Tin (Sn) | WIRE | 432 µm | 6.35 mm | 6.35 mm | 3.556 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | |||||||
|
67PR2KLF
TT electronics / BI Technologies
|
$0.8193 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | RATED AC VOLTAGE (V): 200 | 85 °C | NO | 200 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 20 | RECTANGULAR PACKAGE | BULK | 7200 deg | Matte Tin (Sn) | WIRE | 530 µm | 4.6 mm | 5.156 mm | 9.53 mm | 9.53 mm | BI TECHNOLOGIES CORP | PCB Mount, | compliant | EAR99 | 8533.40.80.50 | ||||||
|
T73XW202KT20
Vishay Intertechnologies
|
$0.8450 | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 31.6 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||
|
T73XH202KT20
Vishay Intertechnologies
|
$0.8450 | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | STANDARD: IEC60393-1 | 70 °C | NO | 31.6 V | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Trimmer | 1 | 3 | 1 | RECTANGULAR PACKAGE | Tube | 240 deg | Tin/Silver (Sn97Ag3) | WIRE | 460 µm | 5.46 mm | 7 mm | 6.6 mm | 4.87 mm | VISHAY INTERTECHNOLOGY INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | unknown | Vishay | ||||||||
|
3386H-1-202LF
Bourns Inc
|
$0.8504 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | MATTE TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
23AR2KLFTR
TT electronics / BI Technologies
|
$0.8563 | Yes | Yes | Active | 2 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | VERTICAL | Square | 1 | 3 | 1 | TR, 7 INCH | 360 deg | Tin (Sn) | HOOK | 2.7 mm | 5 mm | 4.5 mm | BI TECHNOLOGIES CORP | SMT, 2018 | compliant | EAR99 | 8533.40.80.50 | |||||||||
|
3386W-1-202LF
Bourns Inc
|
$0.8581 | Yes | Yes | Active | 2 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TUBE | 280 deg | MATTE TIN | WIRE | 510 µm | 5.97 mm | 9.53 mm | 9.53 mm | 4.83 mm | BOURNS INC | 3/8 INCH, SQUARE, 3 PINS | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
22AR2KLFTR
TT electronics / BI Technologies
|
$0.8593 | Yes | Yes | Active | 2 kΩ | 20 % | 125 mW | 1413 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e3 | 125 °C | -50 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, 7 INCH | 220 deg | Matte Tin (Sn) | WRAPAROUND | 2.21 mm | 3.51 mm | 3.2 mm | BI TECHNOLOGIES CORP | SMT, 1413 | compliant | EAR99 | 8533.40.80.50 |