Filter Your Search
1 - 10 of 234,790 results
|
3386Y-1-804T
Bourns Inc
|
$1.9700 | No | Active | 800 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | KNOB | 85 °C | NO | e0 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TUBE | 280 deg | TIN LEAD | WIRE | 510 µm | 5.97 mm | 4.83 mm | 9.53 mm | 9.53 mm | BOURNS INC | not_compliant | Bourns | |||||||||
|
53C3750K
Honeywell Sensing and Control
|
$8.1833 | Obsolete | 750 kΩ | 10 % | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | HONEYWELL SENSING AND CONTROL | unknown | |||||||||||||||||||||||
|
CU7542E
Ohmite Mfg Co
|
$20.2242 | Yes | Yes | Obsolete | 750 kΩ | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | SHAFT | CU | 70 °C | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | unknown | ROHS COMPLIANT | EAR99 | |||||||||||||||||||
|
CMU7542E
Ohmite Mfg Co
|
$20.9613 | Yes | Yes | Obsolete | 750 kΩ | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | SHAFT | CMU | 70 °C | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | unknown | ROHS COMPLIANT | EAR99 | |||||||||||||||||||
|
CLU7542E
Ohmite Mfg Co
|
$22.0863 | Yes | Yes | Obsolete | 750 kΩ | 2 W | PANEL MOUNT | LINEAR | POTENTIOMETER | SHAFT | CLU | 70 °C | NO | 120 °C | -55 °C | HORIZONTAL | 1 | 3 | 1 | CIRCULAR PACKAGE | LUG | OHMITE MANUFACTURING CO | unknown | , | EAR99 | |||||||||||||||||||
|
81B3K-B24-H24/H24/H24
Bourns Inc
|
Check for Price | No | Obsolete | 750 kΩ | 5 % | 3 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 81 | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 15.88 mm | 15.88 mm | 36.2 mm | BOURNS INC | unknown | |||||||||||||||||||||||
|
82J4D-C28-H24/H24/H24/H24
Bourns Inc
|
Check for Price | No | Obsolete | 750 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 82 | 125 °C | -40 °C | Square | 240 deg | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | unknown | ||||||||||||||||||||||||
|
82N1D-K36-H24L
Bourns Inc
|
Check for Price | Yes | Active | 750 kΩ | 5 % | 2 W | 6363 | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 15.88 mm | BOURNS INC | not_compliant | ||||||||||||||||||||||
|
82N4J-F24-H24/H24/H24/H24L
Bourns Inc
|
Check for Price | Yes | Active | 750 kΩ | 5 % | 4 W | Panel Mount | 150 ppm/°C | POTENTIOMETER | CERMET | e3 | 125 °C | -40 °C | Square | 240 deg | Matte Tin (Sn) | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | not_compliant | |||||||||||||||||||||||
|
81C4F-E24-A24/A24/A24/A24
Bourns Inc
|
Check for Price | No | Obsolete | 750 kΩ | 10 % | 4 W | PCB Mount | 150 ppm/°C | POTENTIOMETER | CERMET | 81 | 125 °C | -40 °C | Square | 240 deg | 12.7 mm | 15.88 mm | 15.88 mm | 46.36 mm | BOURNS INC | unknown |