Filter Your Search
11 - 20 of 17,805,062 results
|
44GR100KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 100 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR2MEGLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Active | 2 MΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | ||||
|
44GR2KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 2 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR200LFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR20KLFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 20 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR500LFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
44GR50LFT7
TT electronics / BI Technologies
|
$0.0767 | Yes | Yes | Active | 50 Ω | 20 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | SMT, 1918 | compliant | EAR99 | 8533.40.80.50 | |||
|
PVZ3G103C01R00
Murata Manufacturing Co Ltd
|
$0.0768 | Yes | Obsolete | 10 kΩ | 30 % | 100 mW | 1212 | SURFACE MOUNT | SMT | 500 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | YES | 50 V | 85 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 230 deg | WRAPAROUND | 1.15 mm | 3.1 mm | 3.1 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8533.40.80.70 | Murata Electronics | |||||
|
PS10KV50-104A3030
Amphenol Piher
|
$0.0781 | Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1500 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | PIHER SENSORS AND CONTROLS SA | CHIP | unknown | EAR99 | 8533.40.80.70 | ||||||||
|
409HA202M
TE Connectivity
|
$0.0782 | Yes | Yes | Obsolete | 2 kΩ | 20 % | 500 mW | 4535 | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | NO | 200 V | 100 °C | -25 °C | VERTICAL | Rectangular | 3 | 1 | CIRCULAR PACKAGE | 260 deg | FLAT | 6.2 mm | 11.5 mm | 8.8 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | TE Connectivity |