Parametric results for: 河南省导游证报考时间2019【+v信5107308... under Variable Resistors

Filter Your Search

41 - 50 of 17,805,062 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TC33X-2-104E
Bourns Inc
$0.1555 Yes Yes Active 100 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN WRAPAROUND 1.2 mm 3.8 mm 3.6 mm BOURNS INC ROHS COMPLIANT compliant EAR99 Bourns
PT10LH01254A2020S
Amphenol Piher
$0.1575 Yes Active 250 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
TC33X-1-203E
Bourns Inc
$0.1581 Yes Yes Active 20 kΩ 25 % 150 mW 1515 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg MATTE TIN OVER NICKEL WRAPAROUND 1.2 mm 3.8 mm 3.7 mm BOURNS INC ROHS COMPLIANT compliant Bourns
PT10LH01501A2020S
Amphenol Piher
$0.1585 Yes Active 500 Ω 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01502A2020S
Amphenol Piher
$0.1585 Yes Active 5 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01252A2020S
Amphenol Piher
$0.1585 Yes Active 2.5 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01503A2020S
Amphenol Piher
$0.1585 Yes Active 50 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LV10254A2020S
Amphenol Piher
$0.1585 Yes Active 250 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C HORIZONTAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 6 mm 10.3 mm 10 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PT10LH01504A2020S
Amphenol Piher
$0.1585 Yes Active 500 kΩ 20 % 150 mW THROUGH HOLE MOUNT PCB Mount LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 220 deg FLAT 3.5 mm 12.1 mm 10.3 mm 4.8 mm PIHER SENSORS AND CONTROLS SA compliant EAR99 8533.40.80.70
PVZ2A103C04B00
Murata Manufacturing Co Ltd
$0.1598 Yes Obsolete 10 kΩ 30 % 50 mW 0908 SURFACE MOUNT SMT 500 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C YES 50 V 85 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 240 deg L BEND 800 µm 2.2 mm 2.1 mm MURATA MANUFACTURING CO LTD compliant EAR99 Murata Electronics 8533.40.80.70