Filter Your Search
1 - 10 of 97 results
|
44WR10LFT7
TT electronics / BI Technologies
|
$2.2854 | Yes | Yes | Active | 10 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | |||
|
SM-4ETA100
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 Ω | 10 % | 250 mW | 2019 | SMT | 100 ppm/°C | POTENTIOMETER | RUTHENIUM OXIDE | SM-4 SERIES | 1 V | e2 | 150 °C | -65 °C | Sealed | TR | 4320 deg | Tin/Copper (Sn/Cu) | 3.7 mm | 5 mm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||
|
44WR10LFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 10 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | |||
|
44WR10LFT13
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | ||||||
|
44WR10LFT7
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | ||||||
|
44WR10LFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | TUBE | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | CHIP | not_compliant | EAR99 | 8533.40.80.50 | |||||
|
44WR20LFT13
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | ||||||
|
44WR20LFT7
TT electronics / BI Technologies
|
$2.2880 | Yes | Yes | Active | 20 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | |||
|
44WR20LFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | TUBE | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | CHIP | not_compliant | |||||||
|
44WR20LFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | 20 Ω | 20 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 |