Filter Your Search
1 - 10 of 97 results
|
44WR100KLFTB
TT electronics / BI Technologies
|
$2.4930 | Yes | Active | 100 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | TUBE | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
SM-4TA201
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 200 Ω | 10 % | 250 mW | 2019 | SMT | 100 ppm/°C | POTENTIOMETER | RUTHENIUM OXIDE | SM-4 SERIES | 7.07 V | e0 | 150 °C | -65 °C | Sealed | TR | 4320 deg | Tin/Lead (Sn/Pb) | 3.7 mm | 5 mm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||
|
44WR2KLFT13
TT electronics / BI Technologies
|
$1.6120 | Yes | Yes | Active | 2 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | ||||
|
44WR1MEGLFT13
TT electronics / BI Technologies
|
Check for Price | Yes | Active | 1 MΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | |||||
|
44WR500KLFT7
TT electronics / BI Technologies
|
$0.4779 | Yes | Yes | Active | 500 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | ||||
|
44WR100LFT7
TT electronics / BI Technologies
|
$2.5340 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | ||||
|
44WR2KLFTB
TT electronics / BI Technologies
|
$3.7106 | Yes | Active | 2 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | TUBE | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | BI TECHNOLOGIES CORP | SMT, 2019 | compliant | EAR99 | 8533.40.80.50 | ||||||
|
44WR500LFTB
TT Electronics Resistors
|
Check for Price | Yes | Active | 500 Ω | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | TUBE | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | compliant | TT Electronics | ||||||||
|
44WR200KLFT13
TT Electronics Resistors
|
Check for Price | Yes | Active | 200 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics | ||||||
|
44WR10KLFT13
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 10 % | 250 mW | 2019 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 1 | 3 | 9 | RECTANGULAR PACKAGE | TR, EMBOSSED, 13 INCH | 3240 deg | TIN | HOOK | 5.31 mm | 5.08 mm | 4.83 mm | TT ELECTRONICS PLC | 4MM, SQUARE, 3 PINS, ROHS COMPLIANT | compliant | TT Electronics |