Filter Your Search
1 - 10 of 5,391 results
|
PDB241-GTR03-304B0
Bourns Inc
|
$1.0000 | Yes | Active | 300 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | NO | 250 V | 70 °C | -10 °C | HORIZONTAL | Circular | 1 | 3 | 1 | RECTANGULAR PACKAGE | 300 deg | LUG | 24 mm | 11.5 mm | BOURNS INC | Panel Mount, | compliant | EAR99 | 8533.40.80.70 | |||||||||||
|
PDA241-SRT02-304B0
Bourns Inc
|
$2.2572 | Yes | Obsolete | 300 kΩ | 15 % | 500 mW | Panel Mount | POTENTIOMETER | CARBON | PDA24 | PDA24 | 500 V | 70 °C | -10 °C | Round | CYLINDRICAL PACKAGE | 300 deg | 24.2 mm | 12.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||
|
PDA241-SRT02-304A2
Bourns Inc
|
$2.2572 | Yes | Obsolete | 300 kΩ | 15 % | 250 mW | Panel Mount | POTENTIOMETER | CARBON | PDA24 | PDA24 | 250 V | 70 °C | -10 °C | Round | CYLINDRICAL PACKAGE | 300 deg | 24.2 mm | 12.8 mm | BOURNS INC | Panel Mount, | compliant | EAR99 | 8533.40.80.70 | ||||||||||||||||||
|
PDA241-HRT02-304B0
Bourns Inc
|
$2.3760 | Yes | Obsolete | 300 kΩ | 15 % | 500 mW | Panel Mount | POTENTIOMETER | CARBON | 500 V | 70 °C | -10 °C | Round | CYLINDRICAL PACKAGE | 300 deg | 24.2 mm | 12.8 mm | BOURNS INC | unknown | EAR99 | 8533.40.80.70 | Bourns | ||||||||||||||||||||
|
PDB241-GTR01-304B0
Bourns Inc
|
$2.4619 | Yes | Active | 300 kΩ | 20 % | 250 mW | Panel Mount | Panel Mount | LINEAR | POTENTIOMETER | CARBON | SHAFT | NO | 250 V | 70 °C | -10 °C | HORIZONTAL | Circular | 1 | 3 | 1 | RECTANGULAR PACKAGE | 300 deg | LUG | 24 mm | 11.5 mm | BOURNS INC | Panel Mount, | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||||||
|
PDA241-SRT01-304B0
Bourns Inc
|
$2.4948 | Yes | Obsolete | 300 kΩ | 15 % | 500 mW | Panel Mount | POTENTIOMETER | CARBON | PDA24 | PDA24 | 500 V | 70 °C | -10 °C | Round | CYLINDRICAL PACKAGE | 300 deg | 24.2 mm | 12.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | |||||||||||||||||||
|
PDA241-SRT01-304A2
Bourns Inc
|
$2.4948 | Yes | Obsolete | 300 kΩ | 15 % | 250 mW | Panel Mount | POTENTIOMETER | CARBON | PDA24 | PDA24 | 250 V | 70 °C | -10 °C | Round | CYLINDRICAL PACKAGE | 300 deg | 24.2 mm | 12.8 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | ||||||||||||||||||
|
95Z1D-Z33-EA0/323L
Bourns Inc
|
$5.9506 | Yes | Yes | Active | 300 kΩ | 20 % | 250 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | 225 deg | LUG | 15.88 mm | 12.7 mm | 15.88 mm | BOURNS INC | compliant | Bourns | ||||||||||
|
95A1D-Z28-EA0/321L
Bourns Inc
|
$9.8887 | Yes | Yes | Active | 300 kΩ | 20 % | 250 mW | PANEL MOUNT | Panel Mount | 1000 ppm/°C | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | 70 °C | NO | 125 °C | -40 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | 225 deg | LUG | 15.88 mm | 12.7 mm | 15.88 mm | BOURNS INC | not_compliant | Bourns | ||||||||||
|
AR300KL.25
TT electronics / BI Technologies
|
$96.6133 | Yes | Active | 300 kΩ | 3 % | 5 W | PANEL MOUNT | Panel Mount | LINEAR | POTENTIOMETER | WIRE WOUND | SHAFT | PRECISION | 40 °C | NO | 1 kV | 85 °C | -65 °C | HORIZONTAL | Wirewound | 1 | 3 | 10 | 3600 deg | LUG | 46.03 mm | 51.21 mm | BI TECHNOLOGIES CORP | Panel Mount, | compliant | EAR99 | 8533.31.00.00 |