Parametric results for: Buy+Fake+East+Timor+Drive... under Image Sensors

Filter Your Search

1 - 10 of 8,311 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AR0135AT2M25XUEA0-TPBR
onsemi
$1.0000 Yes Obsolete YES 3.75X3.75 µm 1280 960 54 fps 0.40-1.40V IMAGE SENSOR,CMOS DIGITAL VOLTAGE GLOBAL SHUTTER 67.7 dB 60 mA 1/3 inch 1.95 V e1 SINGLE FRAME SURFACE MOUNT SQUARE TIN SILVER COPPER SOLDER 9 mm 1.4 mm 9 mm ONSEMI IBGA-63 503AZ compliant 2020-02-05 onsemi
AR0140AT3C00XUEA0-DRBR1
onsemi
$1.0000 Yes Obsolete YES 3X3 µm 1280 800 2-WIRE INTERFACE 0.40-1.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE AEC-Q100, ROLLING SHUTTER 170 mA 1/4 inch 1.95 V e1 FRAME SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 9 mm 1.55 mm 9 mm ONSEMI IBGA-63 503AH compliant 2020-02-04 onsemi
OV07695-A17A
Omnivision Technologies Inc
$1.1381 Contact Manufacturer 1.75x1.75 µm 656 496 IMAGE SENSOR,CMOS 69.2 dB 1.575 V FRAME OMNIVISION TECHNOLOGIES INC unknown
OV02680-H47A
Omnivision Technologies Inc
$1.2245 Yes Contact Manufacturer 1.75X1.75 µm 1616 1216 IMAGE SENSOR,CMOS DIGITAL OUTPUT 1.6274 V 85 °C -30 °C FRAME OMNIVISION TECHNOLOGIES INC unknown
OV02685-H53A
Omnivision Technologies Inc
$1.4260 Yes End Of Life 1.75X1.75 µm 1616 1216 IMAGE SENSOR,CMOS DIGITAL OUTPUT 1.9 V 85 °C -30 °C FRAME OMNIVISION TECHNOLOGIES INC unknown
OV07251-A35A-1F
Omnivision Technologies Inc
$2.4645 Obsolete YES 3X3 µm 640 480 100 fps 0.18-1.62V 300-1100 IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO HAVE SENSITIVITY OF 2.8 V/LUX-SEC AT 530 NM 69.6 dB 55 mA 7.19 V/lx.s 3 V 2.6 V 70 °C -30 °C FRAME SURFACE MOUNT RECTANGULAR SOLDER 3.41 mm 760 µm 3.91 mm OMNIVISION TECHNOLOGIES INC unknown OmniVision Technologies Inc
OV07740-A32A
Omnivision Technologies Inc
$2.5603 Contact Manufacturer 4.2x4.2 µm 640 480 IMAGE SENSOR,CMOS DIGITAL OUTPUT 1.575 V FULL FRAME OMNIVISION TECHNOLOGIES INC unknown OmniVision Technologies Inc
OV02643-A42A
Omnivision Technologies Inc
$2.7125 Obsolete OMNIVISION TECHNOLOGIES INC unknown
MT9V115EBKSTC-CR
onsemi
$2.8000 Yes Active 1.75 µm 648 488 30 fps 2-WIRE INTERFACE 0.40-2.50V IMAGE SENSOR,CMOS DIGITAL VOLTAGE IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.5-3.1 V; ELECTRONIC ROLLING SHUTTER 64 dB 9.5 mA 1/13 inch 1.95 V 1.7 V e1 70 °C -30 °C FRAME TIN SILVER COPPER ON SEMICONDUCTOR 570BK compliant onsemi
OV05648-A53A
Omnivision Technologies Inc
$3.6540 End Of Life OMNIVISION TECHNOLOGIES INC unknown