Parametric results for: 广西科技大学2018年录取分数线{【绊¥证+V信:... under Other Sensors/Transducers

Filter Your Search

11 - 20 of 939,848 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FXLS8974CFR3
NXP Semiconductors
$0.6748 Yes Active ACCELEROMETER NXP SEMICONDUCTORS compliant NXP
VEML3235SL
Vishay Intertechnologies
$0.6903 Yes Active AMBIENT LIGHT SENSOR VISHAY INTERTECHNOLOGY INC unknown Vishay
ACHS-7195-500E
Broadcom Limited
$0.7371 Yes Active YES CURRENT SENSOR VOLTAGE OUTPUT 5.5 V 4.5 V CMOS 110 °C -40 °C SURFACE MOUNT 8 PLASTIC SOP8,.25 RECTANGULAR 3.937 mm 1.908 mm 5.08 mm BROADCOM INC unknown Avago Technologies
SE97BTP,547
NXP Semiconductors
$0.7467 Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 400 µA 3.6 V 3 V 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.11,20 RECTANGULAR SOLDER 2 mm 730 µm 3 mm NXP SEMICONDUCTORS compliant NXP SON HWSON-8 8 SOT1069-2 EAR99 8542.39.00.01
OHD1-105B
KEMET Corporation
$0.7478 Yes Yes Active NO THERMAL SENSOR 150 °C -20 °C THROUGH HOLE MOUNT 2 RECTANGULAR 5.6 mm 5.5 mm 18 mm KEMET ELECTRONICS CORP compliant KEMET
LIS2DHTR
STMicroelectronics
$0.8134 Yes Obsolete YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE DIGITAL 3.6 V 1.71 V 85 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.08SQ,14 SQUARE NICKEL GOLD 2 mm 1 mm 2 mm STMICROELECTRONICS compliant STMicroelectronics LGA-14 EAR99
AH182-PG-B
Diodes Incorporated
$0.8230 Yes Obsolete NO 6 mT 1 mT 2 mA NON-INVERTING OPEN-DRAIN e3 85 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.03,50 MATTE TIN DIODES INC compliant Diodes Incorporated SIP3,.03,50 EAR99
LM234Z-6/NOPB
Texas Instruments
$0.8239 Yes Yes Active NO 6 Cel 3 % PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 10 V 1 mV 40 V 1 V e3 100 °C -25 °C THROUGH HOLE MOUNT 3 ROUND Matte Tin (Sn) SOLDER 3.92 mm 5.05 mm 4.95 mm TEXAS INSTRUMENTS INC compliant Texas Instruments GREEN, PLASTIC, TO-92, 3 PIN EAR99 8542.39.00.01
20-0584
TE Connectivity
$0.8914 Yes Active PHOTO OPTIC SENSOR 80 °C -20 °C 5.1 mm 1.9 mm 4.4 mm TE CONNECTIVITY LTD unknown TE Connectivity
BD3852MUZ-ZTR
ROHM Semiconductor
$0.9935 Yes Active YES 0.3-1.5V SHOCK SENSOR VOLTAGE OUTPUT 2.3 V 1.6 V 85 °C -40 °C SURFACE MOUNT 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE 3 mm 350 µm 3 mm ROHM CO LTD compliant ROHM Semiconductor VQFN-16