Parametric results for: 外地人买车辦理个体营业执照风险{【辦¥证+V信:a... under Other Sensors/Transducers

Filter Your Search

21 - 30 of 939,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APS12626LLHALX-AAP
Allegro MicroSystems LLC
$0.7134 Yes Active YES 5 mT 4.1 mT -4.1 mT SPEED/DIRECTION SENSOR CURRENT OUTPUT OPEN-DRAIN SHORT CIRCUIT PROTECTION 4.5 mA 5.5 V 2.8 V BICMOS 150 °C -40 °C AEC-Q100; ISO-26262 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SOLDER 1.91 mm 950 µm 2.98 mm ALLEGRO MICROSYSTEMS LLC SOT-23W, 5 PIN compliant Allegro Microsystems
APS12625LLHALX-BAP
Allegro MicroSystems LLC
$0.7134 Yes Active YES 5 mT 4.1 mT -4.1 mT SPEED/DIRECTION SENSOR CURRENT OUTPUT OPEN-DRAIN SHORT CIRCUIT PROTECTION 4.5 mA 5.5 V 2.8 V BICMOS 150 °C -40 °C AEC-Q100; ISO-26262 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SOLDER 1.91 mm 950 µm 2.98 mm ALLEGRO MICROSYSTEMS LLC SOT-23W, 5 PIN compliant Allegro Microsystems
APS12625LLHALX-AAP
Allegro MicroSystems LLC
$0.7134 Yes Active YES 5 mT 4.1 mT -4.1 mT SPEED/DIRECTION SENSOR CURRENT OUTPUT OPEN-DRAIN SHORT CIRCUIT PROTECTION 4.5 mA 5.5 V 2.8 V BICMOS 150 °C -40 °C AEC-Q100; ISO-26262 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SOLDER 1.91 mm 950 µm 2.98 mm ALLEGRO MICROSYSTEMS LLC SOT-23W, 5 PIN compliant Allegro Microsystems
VEML3235SL
Vishay Intertechnologies
$0.7158 Yes Active AMBIENT LIGHT SENSOR VISHAY INTERTECHNOLOGY INC unknown Vishay
AN48836B-NL
Panasonic Electronic Components
$0.7374 Yes Obsolete YES 6 mT -6 mT COMPLEMENTARY OPEN-DRAIN BICMOS 85 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY FL5/6,.07,25 PANASONIC CORP FL5/6,.07,25 unknown Panasonic
SE97BTP,547
NXP Semiconductors
$0.7472 Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 400 µA 3.6 V 3 V 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.11,20 RECTANGULAR SOLDER 2 mm 730 µm 3 mm NXP SEMICONDUCTORS HWSON-8 compliant NXP SON 8 SOT1069-2 EAR99 8542.39.00.01
AH182-PG-B
Diodes Incorporated
$0.7552 Yes Obsolete NO 6 mT 1 mT 2 mA NON-INVERTING OPEN-DRAIN e3 85 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.03,50 MATTE TIN DIODES INC SIP3,.03,50 compliant Diodes Incorporated EAR99
APS12626LLHALT-AAP
Allegro MicroSystems LLC
$0.7611 Yes Active YES 5 mT 4.1 mT -4.1 mT SPEED/DIRECTION SENSOR CURRENT OUTPUT OPEN-DRAIN SHORT CIRCUIT PROTECTION 4.5 mA 5.5 V 2.8 V BICMOS 150 °C -40 °C AEC-Q100; ISO-26262 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SOLDER 1.91 mm 950 µm 2.98 mm ALLEGRO MICROSYSTEMS LLC SOT-23W, 5 PIN compliant Allegro Microsystems
APS12625LLHALT-BAP
Allegro MicroSystems LLC
$0.7611 Yes Active YES 5 mT 4.1 mT -4.1 mT SPEED/DIRECTION SENSOR CURRENT OUTPUT OPEN-DRAIN SHORT CIRCUIT PROTECTION 4.5 mA 5.5 V 2.8 V BICMOS 150 °C -40 °C AEC-Q100; ISO-26262 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SOLDER 1.91 mm 950 µm 2.98 mm ALLEGRO MICROSYSTEMS LLC SOT-23W, 5 PIN compliant Allegro Microsystems
APS12625LLHALT-AAP
Allegro MicroSystems LLC
$0.7611 Yes Active YES 5 mT 4.1 mT -4.1 mT SPEED/DIRECTION SENSOR CURRENT OUTPUT OPEN-DRAIN SHORT CIRCUIT PROTECTION 4.5 mA 5.5 V 2.8 V BICMOS 150 °C -40 °C AEC-Q100; ISO-26262 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SOLDER 1.91 mm 950 µm 2.98 mm ALLEGRO MICROSYSTEMS LLC SOT-23W, 5 PIN compliant Allegro Microsystems