Filter Your Search
21 - 30 of 939,847 results
|
FXLS93620AESR2
NXP Semiconductors
|
$0.8378 | Yes | End Of Life | ACCELEROMETER | AEC-Q100 | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||||||||||
|
20-0584
TE Connectivity
|
$0.8532 | Yes | Active | PHOTO OPTIC SENSOR | 80 °C | -20 °C | 5.1 mm | 1.9 mm | 4.4 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||
|
HIH-4602-L-CP
Honeywell Sensing and Control
|
$1.0000 | Active | NO | 3.5 % | HUMIDITY SENSOR | VOLTAGE OUTPUT | 5.8 V | 4 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | 6 | ROUND | 4.57 mm | 8.26 mm | HONEYWELL SENSING AND CONTROL | unknown | ||||||||||||||||
|
ISL29112IROZ-T7A
Renesas Electronics Corporation
|
$1.0026 | Yes | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | DODFN | 6 | L6.2X2.1 | 8542.39.00.01 | |||||||||||||||||||||
|
ISL29102IROZ-T7A
Renesas Electronics Corporation
|
$1.0281 | No | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | DODFN | 6 | L6.2X2.1 | 8542.39.00.01 | |||||||||||||||||||||
|
TMCS1108A2UQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||
|
TMCS1108A2BQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||
|
TMCS1108A3UQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||
|
TMCS1108A4UQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 | ||||||||
|
TMCS1108A3BQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOIC-8 |