Parametric results for: 甘肃农业大学介绍{【拌¥证+V信:as130300... under Other Sensors/Transducers

Filter Your Search

31 - 40 of 939,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
APS12626LLHALT-BAP
Allegro MicroSystems LLC
$0.7611 Yes Active YES 5 mT 4.1 mT -4.1 mT SPEED/DIRECTION SENSOR CURRENT OUTPUT OPEN-DRAIN SHORT CIRCUIT PROTECTION 4.5 mA 5.5 V 2.8 V BICMOS 150 °C -40 °C AEC-Q100; ISO-26262 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5,.11,37 RECTANGULAR SOLDER 1.91 mm 950 µm 2.98 mm ALLEGRO MICROSYSTEMS LLC SOT-23W, 5 PIN compliant Allegro Microsystems
LM234Z-6/NOPB
Texas Instruments
$0.7859 Yes Yes Active NO 6 Cel 3 % PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 10 V 1 mV 40 V 1 V e3 100 °C -25 °C THROUGH HOLE MOUNT 3 ROUND Matte Tin (Sn) SOLDER 3.92 mm 5.05 mm 4.95 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TO-92, 3 PIN compliant Texas Instruments EAR99 8542.39.00.01
LIS2DHTR
STMicroelectronics
$0.8721 Yes Obsolete YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE DIGITAL 3.6 V 1.71 V 85 °C -40 °C SURFACE MOUNT 14 PLASTIC/EPOXY LCC14,.08SQ,14 SQUARE NICKEL GOLD 2 mm 1 mm 2 mm STMICROELECTRONICS LGA-14 compliant STMicroelectronics EAR99
LM334M
Texas Instruments
$0.8834 Yes No Lifetime Buy YES ANALOG CIRCUIT 1 1 40 V 1 V BIPOLAR COMMERCIAL e0 R-PDSO-G8 Not Qualified 1 70 °C 235 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC PLASTIC, SOIC-8 not_compliant Texas Instruments EAR99 8542.39.00.01 SOIC 8 1989-01-01 40 V 800 mV
LM94021BIMGX/NOPB
National Semiconductor Corporation
$0.9105 Yes Transferred YES 13 µA CMOS e3 150 °C -50 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Matte Tin (Sn) NATIONAL SEMICONDUCTOR CORP compliant
TSL25403M
ams
$0.9522 Yes Active YES AMBIENT LIGHT SENSOR DIGITAL VOLTAGE DIGITAL 2 V 1.7 V e4 85 °C -30 °C SURFACE MOUNT 10 PLASTIC LCC10,.08SQ,20 SQUARE NICKEL PALLADIUM GOLD 2 mm 500 µm 2 mm AMS AG unknown
LM94022BIMGX/NOPB
National Semiconductor Corporation
$0.9616 Yes Transferred YES 9 µA CMOS e3 150 °C -50 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR Matte Tin (Sn) NATIONAL SEMICONDUCTOR CORP compliant
TSL25403
ams
$0.9748 Yes Active YES AMBIENT LIGHT SENSOR DIGITAL VOLTAGE DIGITAL 2 V 1.7 V e4 85 °C -30 °C SURFACE MOUNT 10 PLASTIC LCC10,.08SQ,20 SQUARE NICKEL PALLADIUM GOLD 2 mm 500 µm 2 mm AMS AG unknown
BD3852MUZ-ZTR
ROHM Semiconductor
$0.9935 Yes Active YES 0.3-1.5V SHOCK SENSOR VOLTAGE OUTPUT 2.3 V 1.6 V 85 °C -40 °C SURFACE MOUNT 16 UNSPECIFIED LCC16,.12SQ,20 SQUARE 3 mm 350 µm 3 mm ROHM CO LTD VQFN-16 compliant ROHM Semiconductor
MCP9803-M/SNG
Microchip Technology Inc
$1.0000 Yes Yes Active YES 400 µA e3 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR Matte Tin (Sn) MICROCHIP TECHNOLOGY INC SOP8,.25 compliant Microchip EAR99 8542.39.00.01