Filter Your Search
31 - 40 of 939,844 results
|
APS12626LLHALT-BAP
Allegro MicroSystems LLC
|
$0.7611 | Yes | Active | YES | 5 mT | 4.1 mT | -4.1 mT | SPEED/DIRECTION SENSOR | CURRENT OUTPUT | OPEN-DRAIN | SHORT CIRCUIT PROTECTION | 4.5 mA | 5.5 V | 2.8 V | BICMOS | 150 °C | -40 °C | AEC-Q100; ISO-26262 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | RECTANGULAR | SOLDER | 1.91 mm | 950 µm | 2.98 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23W, 5 PIN | compliant | Allegro Microsystems | |||||||||||||||||||||||||||||||||||||||
![]() |
LM234Z-6/NOPB
Texas Instruments
|
$0.7885 | Yes | Yes | Active | NO | 6 Cel | 3 % | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 10 V | 1 mV | 40 V | 1 V | e3 | 100 °C | -25 °C | THROUGH HOLE MOUNT | 3 | ROUND | Matte Tin (Sn) | SOLDER | 3.92 mm | 5.05 mm | 4.95 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LIS2DHTR
STMicroelectronics
|
$0.8721 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | DIGITAL | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.08SQ,14 | SQUARE | NICKEL GOLD | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | LGA-14 | compliant | STMicroelectronics | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
LM334M
Texas Instruments
|
$0.8834 | Yes | No | Obsolete | YES | ANALOG CIRCUIT | 1 | 1 | 40 V | 1 V | BIPOLAR | COMMERCIAL | e0 | R-PDSO-G8 | Not Qualified | 1 | 70 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | PLASTIC, SOIC-8 | not_compliant | Texas Instruments | EAR99 | 8542.39.00.01 | SOIC | 8 | 1989-01-01 | 40 V | 800 mV | |||||||||||||||||||||||||||
|
LM94021BIMGX/NOPB
National Semiconductor Corporation
|
$0.9105 | Yes | Transferred | YES | 13 µA | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TSL25403M
ams
|
$0.9522 | Yes | Active | YES | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | DIGITAL | 2 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 10 | PLASTIC | LCC10,.08SQ,20 | SQUARE | NICKEL PALLADIUM GOLD | 2 mm | 500 µm | 2 mm | AMS AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
LM94022BIMGX/NOPB
National Semiconductor Corporation
|
$0.9616 | Yes | Transferred | YES | 9 µA | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | Matte Tin (Sn) | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TSL25403
ams
|
$0.9748 | Yes | Active | YES | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | DIGITAL | 2 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 10 | PLASTIC | LCC10,.08SQ,20 | SQUARE | NICKEL PALLADIUM GOLD | 2 mm | 500 µm | 2 mm | AMS AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
BD3852MUZ-ZTR
ROHM Semiconductor
|
$0.9935 | Yes | Active | YES | 0.3-1.5V | SHOCK SENSOR | VOLTAGE OUTPUT | 2.3 V | 1.6 V | 85 °C | -40 °C | SURFACE MOUNT | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | 3 mm | 350 µm | 3 mm | ROHM CO LTD | VQFN-16 | compliant | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||||||||||||
|
MCP9803-M/SNG
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | YES | 400 µA | e3 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | SOP8,.25 | compliant | Microchip | EAR99 | 8542.39.00.01 |