Filter Your Search
31 - 40 of 939,847 results
|
TMCS1108A1UQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | |||||||||||||
|
TMCS1108A4BQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | |||||||||||||
|
TMCS1108A1BQDR
Texas Instruments
|
$1.0901 | Yes | Yes | Active | YES | CURRENT SENSOR | ANALOG VOLTAGE | 5 V | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.24 | RECTANGULAR | MATTE TIN | 3.895 mm | 1.75 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | Texas Instruments | |||||||||||||
|
OHD5R-60B
KEMET Corporation
|
$1.1780 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR | 6.7 mm | 5 mm | 18.1 mm | KEMET ELECTRONICS CORP | PACKAGE-2 | compliant | KEMET | ||||||||||||||||||||
|
EMC1422-2-ACZL-TR
Microchip Technology Inc
|
$1.1795 | Yes | Active | YES | ANALOG VOLTAGE | 1.2 mA | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | NICKEL PALLADIUM GOLD | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
AU2401-1
Comus International
|
$1.1984 | Yes | Active | VIBRATION SENSOR | COMUS INTERNATIONAL | compliant | COMUS | |||||||||||||||||||||||||||||||
|
SE98ATP,547
NXP Semiconductors
|
$1.2391 | Yes | Active | YES | 400 µA | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | NXP | 8542.39.00.01 | SON | 8 | SOT1069-1 | |||||||||||||||||
|
MCP98243T-BE/MNYAA
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.39.00.01 | ||||||||
|
MCP98243T-BE/MUYAA
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 500 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.39.00.01 | ||||||||
|
MCP98243T-BE/MNYAB
Microchip Technology Inc
|
$1.2550 | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 500 µA | 400 mV | 5.5 V | 2.7 V | e4 | 125 °C | -20 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 750 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.39.00.01 |